2-1445097-4

MICRO MNL HDR ASSY S/ROW AU LF

Enhance your power connectivity with this Micro MNL HDR ASSY, featuring a single row of pins for efficient board mounting. Crafted with durable High Temperature Nylon housing in a sleek black finish, this assembly guarantees reliability in a wide temperature range. With CSA and UL certifications, it meets stringent quality standards for both AC and DC applications up to 250 volts. Each package includes 210 units, each capable of carrying 5A of current, making it ideal for power circuitry. The gold-plated pins ensure optimal contact mating, while the tin-plated termination offers secure soldering. Whether for appliances or industrial use, this connector excels in performance and safety, with VDE testing and RoHS compliance further confirming its high quality. Upgrade your power systems with this Micro MATE-N-LOK assembly, your reliable solution for seamless power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1445097-4
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Package Quantity: 210
Contact Amperage: 5 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 3.86 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 4
Contact Layout: Inline
Connector Length: 16.14 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 8.92 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .113 in, 2.89 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445097-4
SKU: AMP2-1445097-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: