2029047-4
4P MICRO MNL RCPT HSG SR SIDE
Explore the efficient connectivity of our Micro MATE-N-LOK series housing, designed for streamlined power and signal applications. Crafted with durable nylon, this UL and CSA compliant connector ensures reliable performance in a range of environments. With a cable mount design and convenient crimp termination method, installation is hassle-free. Featuring 4 socket contacts, each rated for 250V AC/DC, it's ideal for power transmission. The black housing, meeting UL 94V-0 flammability standards, offers both safety and sleek design. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's a dependable choice for various appliances. With VDE testing and RoHS compliance, rest assured of its quality and environmental responsibility. Perfect for wire-to-board connections, this housing, packaged in quantities of 3000, is a valuable addition to your connector inventory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2029047-4 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 3000 |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 239 |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2029047-4 |
SKU: | AMP2029047-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |