Enhance your PCB assembly with our AMPMODU Headers, designed for seamless integration in electronic systems. With a single row configuration and 2.54mm pitch, these headers offer reliable connectivity for up to 21 positions. The housing, crafted from UL 94V-0 rated thermoplastic in sleek black, ensures durability and safety. Contact pins, made of copper alloy with tin-lead plating, guarantee efficient signal transmission with a current rating of 3A. These vertical mount headers, stackable with a .3-inch stack height, feature through-hole solder termination for easy installation on printed circuit boards. Meeting industrial standards and boasting high insulation resistance, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality PCB headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-146458-1
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 150
Contact Amperage: 3 A
Number of Positions: 21
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146458-1
SKU: AMP2-146458-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: