2-1478904-0

SMA STR PLG DS RG405 PSS

Enhance your RF connection capabilities with our SMA Straight Plug DS RG405 PSS connector. Designed for high-performance applications, this connector features a 50 Ω impedance and can operate at frequencies up to 18 GHz. Its durable stainless steel construction and gold plating ensure reliability in any environment, while the silicone rubber gasket provides a secure seal. With a solder wire termination style, this connector is suitable for professional installations. It is RoHS compliant and guaranteed to meet your quality standards. Perfect for cable to board connections, this SMA connector is a crucial component for any RF setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1478904-0
Series: AMP SMA
Gender: Plug
Mount Type: Panel
Mating Type: Screw
Seal Type: Gasket
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Package Quantity: 100
Cable Type: RG 405
Contact Configuration: Not Captivated
Number of Positions: 1
Interface: SMA
GPL: K18
Port Configuration: Single Port
Packaging: Box
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Sealable: Yes
Wire Termination Style: Solder
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: L069
Number of Coaxial Contacts: 1
Flats Dimension: 8.0 A/F
Gasket Material: Silicone Rubber
Body Finish: Passivated
Body Plating Material: Gold
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Brass
Detent: Without
Dielectric Material: PTFE
Connector Length: 11.2 mm, .442 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .25 in, 6.35 mm
Product Grade: Professional
Connector System: Cable to Board
Connector Product Type: Connector Assembly
Part Aliases: 2-1478904-0
SKU: AMP2-1478904-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: