5413779-3
COML BNC,50 OHM, HEX CRIMP
Enhance your RF connections with our Commercial BNC 50 Ohm HEX CRIMP bulkhead jack. Designed for seamless integration, this connector features Beryllium Copper contacts with gold plating for optimal conductivity. Its Bayonet mating type ensures secure connections, while the zinc body and nickel plating offer durability. Suitable for RG 174, RG 188, and RG 316 cables, this connector operates at frequencies up to 4 GHz. With a straight orientation and hex crimp termination, it guarantees a reliable performance in various applications. RoHS compliant, this connector is the perfect choice for your RF setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5413779-3 |
Gender: | Jack |
Mount Type: | Bulkhead |
Termination Method: | Hex Crimp |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Cable Type: | RG 174, RG 188, RG 316 |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Packaging: | Bag |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Sealable: | No |
Wire Termination Style: | Hex Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3347 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Crimp Type: | Hex |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Center Contact Plating Thickness: | 1080 µin |
Detent: | Without |
Dielectric Material: | Polymethylpentene |
Coupling Nut Material: | Brass |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Part Aliases: | 5413779-3 |
SKU: | AMP5413779-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |