5228980-7
JACK,BHD,COML,SERIES BNC,GOLD
Enhance your commercial connectivity with our BHD Series BNC Jack, designed for seamless integration in data and device applications. Crafted with a durable zinc body and featuring gold-plated beryllium copper contacts, this panel-mount connector ensures reliable signal transmission at frequencies up to 4 GHz. With a bayonet mating type and gasket seal, it guarantees a secure and weather-resistant fit. Suitable for RG 174, RG 188, and RG 316 cables, this single-port jack, with a straight cable connector orientation, offers ease of installation through dual crimp termination. Operating efficiently in a wide temperature range from -55 to 85°C (-67 to 185°F), it meets RoHS compliance standards, making it a dependable choice for your RF coaxial connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5228980-7 |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Mating Type: | Bayonet |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Cable Type: | RG 174, RG 188, RG 316 |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
Sealable: | Yes |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3347 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Crimp Type: | Dual |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Center Contact Plating Thickness: | 1080 µin |
Detent: | With |
Dielectric Material: | Polypropylene |
Coupling Nut Material: | Brass |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5228980-7 |
SKU: | AMP5228980-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |