| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586862-0 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 20 |
| Housing Color: | White |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-1586862-0 |
2-1586862-0
Specifications
Detailed Description
Enhance power connectivity with this 20-position housing connector, designed for robust performance in demanding environments. Featuring a durable polyamide construction in a sleek white finish, it ensures reliability even in extreme temperatures ranging from -40 to 105°C (-40 to 221°F). With a pitch of 4.2mm (.165 in) and dual rows, it offers efficient power transmission for various applications. The plug connector, suitable for power circuits, accommodates pin contacts and is ideal for terminating wires and cables. Compliant with RoHS regulations, it guarantees eco-friendly usage without compromising on quality. Upgrade your connectivity solutions with this high-performance rectangular housing connector.


