2-2296205-0

Heilind Number:AMP2-2296205-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2296205-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20P RCPT VAL-U-LOK GWT/V0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2296205-0
Series:VAL-U-LOK
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:20
Number of Rows:2
Pitch:.165 in, 4.2 mm
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Number of Positions:20
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2-2296205-0

Detailed Description

Elevate your power connectivity with our VAL-U-LOK series receptacle, designed for seamless integration in high-performance applications. Crafted from durable nylon, this connector ensures reliable power transmission with 20 socket contacts arranged in two rows. Featuring a 4.2mm pitch and operating temperature range of -40 to 105°C (-40 to 221°F), it's ideal for demanding environments. Whether you're working on a power circuit or need to terminate wires with precision, this connector guarantees efficient performance. RoHS compliant and meticulously engineered, it's a must-have component for your connectivity needs. Upgrade to the best with our Rectangular Connector Housing, your gateway to seamless power transmission.