2-1601193-1
.025 SQ OFFSET PIN STD SMZ
Introducing the SIAMEZE series Magnet Wire Terminals, designed for seamless and efficient connectivity. With IDC Standard termination method and pin terminal splice type, these connectors ensure a secure and reliable fit. Ideal for a wide range of applications, they offer easy installation and are RoHS compliant for environmental peace of mind. Elevate your connection solutions with these high-quality components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601193-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601193-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Pin Diameter: | .025 in |
Material Thickness: | .67 mm / .0263 in |
Overall Length: | 42.78 mm / 1.68 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .64 mm / .025 in |
Terminal Height: | 7.69 mm / .303 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |