Elevate your wire connection game with our SIAMEZE series Magnet Wire Terminals. Designed for seamless integration, these IDC Standard terminals feature a convenient Pin terminal splice type for easy installation. Crafted for optimal performance, they ensure secure and reliable connections every time. Rest assured, these high-quality terminals comply with RoHS standards, making them a sustainable choice for your projects. Perfect for various applications, from household electronics to industrial machinery, these terminals are a must-have for any toolkit. Stay connected with confidence, choose our Magnet Wire Terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601193-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal / Splice Type: Pin
Product: Magnet Wire Terminals
SKU: AMP1601193-2
Plating Material: Post-Tin
Terminal Orientation: Straight
Mating Pin Diameter: .025 in
Material Thickness: .67 mm / .0263 in
Overall Length: 42.78 mm / 1.68 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .64 mm / .025 in
Terminal Height: 7.69 mm / .303 in
Wire/Cable Type: Magnet Wire

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: