6-1618388-7
LEV200H5ANF=RELAY, SPST-NO
Experience efficient power control with the LEV200H5ANF=RELAY. This SPST-NO relay from the Kilovac LEV200 series offers reliable performance with its copper contact material and a maximum voltage of 500 VDC. Operating at a coil voltage of 24 VDC with a low resistance of 40 Ω, it ensures optimal energy utilization. Featuring 1 Form X contact arrangement and auxiliary contacts, it facilitates versatile connectivity options. The side mount design and stud terminals make installation a breeze. With a high contact current rating of 500 A, this relay is ideal for demanding applications where precision and durability are paramount. Rest assured of its compliance with RoHS standards, guaranteeing environmentally friendly operation. Elevate your power management systems with this high-voltage relay.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1618388-7 |
Series: | Kilovac LEV200 |
Mount Type: | Side Mount |
Contact Material: | Copper |
Maximum Voltage: | 500 VDC |
Coil Resistance: | 40 Ω |
Coil Voltage: | 24 VDC |
Auxiliary Contacts: | With |
Contact Current Rating: | 500 A |
Contact Arrangement: | 1 Form X, SPST-NO-DM |
Coil Termination: | Flying Leads |
Power Termination: | Stud Terminals |
SKU: | AMP6-1618388-7 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 12 - 900 kVDC |
High Voltage Relay Contact Switching Voltage (Max): | 900 |
Product Type: | Contactor |
Supplier Product: | High Voltage Relays |
Part Alias: | 6-1618388-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |