2-1623789-7

SQM7 1R8 5% (WIRE)

Enhance your electronic projects with the SQM7 1R8 5% Through Hole Resistor. This high-quality component features a durable wirewound construction and a power rating of 7 W, ensuring reliable performance in demanding applications. With a resistance of 1.8 Ω and a tolerance of 5%, it provides accurate and stable operation. The radial leaded design and tinned copper terminals make for easy and secure installation. Operating efficiently in a wide temperature range from -55 to 250 °C, this resistor is suitable for use in various environments. Its compact dimensions of 39 x 13 x 9 mm allow for space-saving integration, while the ±300 ppm/°C temperature coefficient guarantees consistent performance. Whether you're a hobbyist or a professional, this component is a valuable addition to your toolkit. Please note, this product is not RoHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623789-7
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:1.8 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP2-1623789-7
series:CGS SQ
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:Power Resistor
Supplier Product:Through-Hole Resistors
Part Alias:2-1623789-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: