1-1623789-6

SQM7 4R7 5% (WIRE)

Enhance your circuitry with the SQM7 4R7 5% Wirewound Resistor. This high-quality component offers a power rating of 7W and a resistance of 4.7 ohms, ensuring reliable performance in demanding applications. With tinned copper leads for efficient connectivity and a wide operating temperature range of -55 to 250°C, this resistor is built to withstand extreme conditions. Its compact dimensions of 39 x 13 x 9mm make it suitable for various electronic setups, and the ±300 ppm/°C temperature coefficient guarantees stable operation over time. Whether you're a hobbyist or a professional, this through-hole resistor is a must-have for your projects. Please note that it is not RoHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623789-6
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:4.7 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623789-6
series:CGS SQ
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:Power Resistor
Supplier Product:Through-Hole Resistors
Part Alias:1-1623789-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: