2-1623929-8

Heilind Number:AMP2-1623929-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1623929-8
ECAD Model:
3D Model

Description:

CFR200 5% 330K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623929-8
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:330 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-700 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP2-1623929-8

Detailed Description

Enhance your circuitry with the CFR200 5% 330K Through Hole Resistor, a reliable component boasting a 2 W power rating. This axial leaded resistor, featuring tinned copper leads and a thin film element, offers a resistance of 330 KΩ with a tolerance of 5%. Its durable construction, with an operating temperature range of -55 to 155 °C and a rated voltage of 500 V, ensures optimal performance in diverse environments. The carbon film element and two terminations guarantee secure connectivity, while the temperature coefficient of -700 to 0 ppm/°C further enhances its precision. Upgrade your electronic projects with this high-quality resistor, ideal for a wide range of applications. Please note that this product is not RoHS compliant.