1623930-3
CFR25 5% 10K
Enhance your electronic projects with the CFR25 5% 10K resistor, a reliable component designed for precise resistance applications. With a power rating of .33 W and a rated voltage of 250 V, it ensures robust performance in various circuitry setups. The thin film element, made of carbon film, offers stable and accurate resistance values, with a tolerance of 5%. Featuring axial leaded mount type and tinned copper leads for easy installation, this resistor is suitable for through-hole applications. Operating efficiently in a wide temperature range of -55 to 155 °C, it guarantees durability and performance consistency. With its compact dimensions of 6.8 x 2.5 mm, it can be seamlessly integrated into your designs. RoHS compliant, this resistor is environmentally friendly, making it a sustainable choice for your projects. Trust in the CFR25 for dependable resistance solutions in your electronic assemblies.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1623930-3 |
Mount Type: | Axial Leaded |
Power Rating: | .33 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 10 KΩ |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 250 V |
Dimensions: | 6.8 x 2.5 mm |
Element Type: | Thin Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | -1200 - 0 ppm/°C |
Element Material: | Carbon Film |
SKU: | AMP1623930-3 |
series: | Neohm CFR |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Product Type: | Fixed Resistor |
Resistor Type: | General Purpose Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | CFR25J10KJIT,1623930-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |