| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625966-8 |
| Power Rating: | 16 W |
| Termination Type: | Solder Lug |
| Resistance: | 30 Ω |
| Rated Voltage: | 265 V |
| Dimensions: | 36.5 x 21 x 11 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1625966-8 |
2-1625966-8
| Heilind Number: | AMP2-1625966-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1625966-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuit designs with our high-quality HSA10 power resistor. With a power rating of 16W and a resistance of 30Ω, this solder lug termination component is ideal for demanding applications. Operating at a rated voltage of 265V, it ensures reliable performance. Measuring 36.5 x 21 x 11mm, this wirewound resistor is designed for chassis mount installation. With a tolerance of 5% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Trust in the durability and precision of this essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


