| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625971-4 |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | 220 Ω |
| Rated Voltage: | 500 V DC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1625971-4 |
2-1625971-4
| Heilind Number: | AMP2-1625971-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1625971-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our HSA25 220R 5% Chassis Mount Resistor. With a power rating of 25W and a resistance of 220Ω, this robust component can handle up to 500V DC. Its durable wirewound construction ensures reliable performance, while solder lug termination makes installation a breeze. Measuring at 51 x 28 x 15mm, it's compact yet powerful, perfect for various industrial applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your setup with this essential power resistor for optimal performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


