2-1625999-7
HSC100 2R7 5%
Enhance the performance of your electronic systems with our HSC100 2R7 5% Power Resistor. Designed for optimal power dissipation, this wirewound resistor boasts a power rating of 100 W and a resistance value of 2.7 Ω. Its solder lug termination type ensures secure and reliable connectivity, while its compact dimensions of 87.5 x 47.5 x 26 mm make it suitable for chassis mounting. With a rated voltage of 1900 V DC and RoHS compliance, this high-quality component is perfect for a wide range of applications in the industrial and electronic sectors. Trust in its durability and precision for all your power management needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1625999-7 |
Power Rating: | 100 W |
Termination Type: | Solder Lug |
Resistance: | 2.7 Ω |
Rated Voltage: | 1900 V DC |
Dimensions: | 87.5 x 47.5 x 26 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP2-1625999-7 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Mount Style: | Chassis Mount |
Temperature Coefficient: | ±50 ppm/°C |
Part Alias: | 2-1625999-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2016 | E-16-003725 - Product Improvement. Change to the marking of the HS series resistor from ink marking to laser marking for improved clarity and longevity. Also to upgrade the customer drawing revision to synchronize with the production drawing revision. | Download |