| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179868-2 |
| Series: | AMPMODU 2 mm |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Package Quantity: | 170 |
| Number of Positions: | 22 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tray, Tray |
| Contact Mating Area Plating: | Tin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .6 in |
| Connector Height: | .327 in, 8.31 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Self-Aligning (Alignment Free) |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3627 |
| Stackable: | No |
| ECCN: | EAR99 |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 2-179868-2 |
| SKU: | AMP2-179868-2 |
2-179868-2
Specifications
Detailed Description
Enhance your electronic connections with our AMPMODU 2 mm series housing. Designed for optimal performance, this connector features a durable Polybutylene Terephthalate housing in a sleek white finish. With two rows and 22 positions, it offers versatility for your PCB assembly needs. The Through Hole solder termination method ensures secure and reliable contact, while the self-aligning mating alignment simplifies installation. Wave solder capable and RoHS compliant, it meets industry standards for lead-free processes. Whether for industrial or commercial use, this PCB mount header is the perfect solution for your connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-179437-2 | ![]() |


