2-179437-2
2.0 A-F REC ASSY 22P HI-COAT
Enhance connectivity in your electronic designs with the AMPMODU 2mm Series PCB Connector. Featuring a durable Nylon 6T housing in a sleek white color, this connector is ideal for surface mount applications with its vertical mount orientation. With 22 positions and two rows, it offers efficient signal transmission, while its self-aligning mating alignment ensures hassle-free assembly. The contact sockets, made of high-quality Copper Alloy plated with Tin, guarantee reliable performance, with a 1A contact amperage and 125V AC voltage rating. Meeting UL 94V-0 flammability standards, this industrial-grade connector is RoHS compliant, making it a sustainable choice for your projects. Each package contains 800 units, conveniently packaged on a reel for easy handling. Perfect for board-to-board connections, this PCB connector is stackable and features positioning bosses for secure PCB mounting, making it a versatile and essential component in your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-179437-2 |
Series: | AMPMODU 2 mm |
Housing Material: | Nylon 6T |
Number of Rows: | 1, 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Row Spacing: | 8.4 mm |
Package Quantity: | 800 |
Contact Amperage: | 1 A |
Number of Positions: | 22 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 438 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Reel |
Contact Mating Area Plating: | Tin |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .201 in, 5.1 mm |
Mating Alignment: | With |
Mating Alignment Type: | Self-Aligning (Alignment Free) |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3627 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Shape: | Rectangle |
PCB Mount Alignment Type: | Positioning Bosses |
Connector Assembly Type: | PCB Mount Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-179437-2 |
SKU: | AMP2-179437-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |