2-1825138-8
A201SYZQ04
Enhance your electronic setup with the A201SYZQ04 toggle switch, a reliable component designed for seamless functionality. With a 5A amperage capacity, it ensures efficient power control in various applications. Boasting a solder mount type and copper contact material with silver plating, this switch guarantees durable performance. Its DPDT contact configuration and On-On switch operation offer versatility for different circuit setups. Featuring a threaded bushing type and wire lug termination, installation is convenient and secure. The terminal seal, made of epoxy, provides added protection, while the RoHS compliance ensures environmental responsibility. With a rated voltage of 125VAC and 28VDC, it is suitable for a wide range of voltage requirements. The Baton Long toggle style adds a touch of elegance to its functionality. Upgrade your switching solution with this sealed toggle switch, perfect for various industrial and electronic applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1825138-8 |
Amperage: | 5 A |
Mount Type: | Solder |
Contact Material: | Copper |
Contact Plating: | Silver |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Toggle |
Bushing Type: | Threaded |
Contact Configuration: | DPDT |
Switch Operation: | On - On |
Termination Type: | Wire Lugs |
Rated Voltage: | 125 VAC, 28 VDC |
Toggle Style: | Baton Long |
Sealed: | Yes |
SKU: | AMP2-1825138-8 |
series: | Alcoswitch Gemini A Series |
Actuator Finish: | Nickel |
Bushing Thread Size: | 1/4-40 |
Toggle Length: | 10.4 mm / .41 in |
Insulation Resistance: | 1000 MΩ |
Contact Resistance: | 10 mΩ |
Dielectric Strength: | 1000 VAC |
Toggle Switch Voltage Rating: | 120 VAC / 28 VDC |
Process Sealed: | No |
Product Type: | Switch |
Toggle Actuation: | Vertical |
Supplier Product: | Toggle Switches |
Part Alias: | A201SYZQ04 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |