4-1825136-5
A101SYCQ04
Easily control the flow of power with the A101SYCQ04 toggle switch. With a sturdy copper contact material and silver plating, this switch ensures reliable performance. Its SPDT configuration allows for versatile use, while the toggle operation offers convenient On-Off functionality. Designed for through-hole mounting on printed circuit boards, it features a threaded bushing for secure installation. Rated for 125VAC and 28VDC at 5A, it's suitable for a variety of applications. The terminal seal, made of epoxy, provides added protection, making this switch a durable and dependable choice. It's also RoHS compliant, meeting strict environmental standards. Upgrade your electronic devices with this high-quality toggle switch.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1825136-5 |
Amperage: | 5 A |
Mount Type: | Through Hole |
Contact Material: | Copper |
Contact Plating: | Silver |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Toggle |
Bushing Type: | Threaded |
Contact Configuration: | SPDT |
Switch Operation: | On - On |
Termination Type: | Printed Circuit |
Rated Voltage: | 125 VAC, 28 VDC |
Toggle Style: | Baton Long |
Sealed: | Yes |
SKU: | AMP4-1825136-5 |
series: | Alcoswitch Gemini A Series |
Actuator Finish: | Nickel |
Bushing Thread Size: | 1/4-40 |
Toggle Length: | 10.4 mm / .41 in |
Bushing Length: | .35 in |
Insulation Resistance: | 1000 MΩ |
Contact Resistance: | 10 mΩ |
Dielectric Strength: | 1000 VAC |
Toggle Switch Voltage Rating: | 120 VAC / 28 VDC |
Process Sealed: | No |
UL Flammability Rating: | UL 94V-1 |
Product Type: | Switch |
Toggle Actuation: | Vertical |
Supplier Product: | Toggle Switches |
Part Alias: | A101SYCQ04 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |