2-1879458-1

Heilind Number:AMP2-1879458-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879458-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1H R68 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879458-1
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:68 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879458-1

Detailed Description

Enhance your electronic circuit designs with the RL73N 1H R68 1% 5K RL surface mount resistor. Crafted with precision, this compact 0201 size chip resistor offers a power rating of .05 W and a resistance value of 68 Ω. Its solder termination type ensures secure installation, while the thick film element design guarantees reliable performance. With a tight tolerance of 1%, this resistor is ideal for current sensing applications. Measuring just .58 x .29 x .23 mm, it's perfect for space-constrained projects. Join countless satisfied customers who trust in our Surface Mount Resistors for premium quality and durability.