2-1879461-6

Heilind Number:AMP2-1879461-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879461-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R15 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879461-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:15 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879461-6

Detailed Description

Enhance circuit performance with our RL73H 2A R15 1% 1K RL surface mount resistor. This compact 0805 chip resistor features a power rating of .125 W and a precision tolerance of 1%, ensuring reliable operation in current sensing applications. With a resistance of 15 Ω, it effectively regulates electrical flow while its solder termination type facilitates easy installation. Crafted with thick film technology, it boasts high durability in a miniature .58 x .29 x .23 mm package. RoHS compliant and suitable for a wide range of electronic projects, this resistor from our Surface Mount Resistors line guarantees quality and performance.