2-1879462-8

Heilind Number:AMP2-1879462-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879462-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2B R22 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879462-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:22 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879462-8

Detailed Description

Enhance your circuitry with the RL73H 2B R22 1% 1K RL Surface Mount Resistor. This compact 1206-sized component boasts a power rating of .25 W, offering reliable performance in a small package. With a resistance of 22 Ω and a tolerance of 1%, it is ideal for current sensing applications. Its thick film element type ensures durability, while its solder termination type simplifies installation. Measuring just .58 x .29 x .23 mm, it is space-efficient without compromising on functionality. Trust in its quality as it complies with RoHS standards. Upgrade your electronic projects with this essential component.