| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879462-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 24 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | .58 x .29 x .23 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879462-9 |
2-1879462-9
Specifications
Detailed Description
Enhance circuit performance with our RL73H 2B R24 1% 1K RL current sensing resistor. Designed for surface mount applications, this .25 W thick film resistor offers a resistance of 24 Ω with a tolerance of 1%. Its compact 1206 size and solder termination make it easy to integrate, measuring just .58 x .29 x .23 mm. Ideal for precision electronics, this component ensures accurate current measurement with RoHS compliance. Trust in its reliability for your project's success.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


