2-1879464-1

Heilind Number:AMP2-1879464-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879464-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2H R82 1% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879464-1
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:82 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879464-1

Detailed Description

Enhance circuit performance with the RL73H 2H R82 1% 4K RL current sensing resistor. This compact 2010 size chip resistor, with a power rating of .75 W, offers precise resistance of 82 Ω with a tolerance of 1%. Designed for surface mount applications, it features solder termination and utilizes thick film technology. Its small dimensions of .58 x .29 x .23 mm make it ideal for space-constrained designs. This high-quality resistor, part of our Surface Mount Resistors range, is a reliable choice for various electronic projects. Please note that it is not RoHS compliant.