| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879496-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879496-1 |
2-1879496-1
| Heilind Number: | AMP2-1879496-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879496-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic components inventory with our CRGH0805 power resistor, meticulously crafted for optimal performance. Boasting a 5% tolerance and a robust 0.33 W power rating, this surface-mount chip resistor offers reliable operation in a compact 0805 package. With a resistance of 82 KΩ and a rated voltage of 150 V, it's ideal for a variety of applications. Featuring a thick film element and solder termination, it ensures secure connectivity and longevity. RoHS compliant and meticulously engineered, this resistor is a valuable asset for your projects. Upgrade your circuitry with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


