| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879497-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 7.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879497-2 |
2-1879497-2
| Heilind Number: | AMP2-1879497-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879497-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% 7R5 0.5W power resistor, designed for reliable performance in surface mount applications. Measuring 3.1 x 1.55 x .55 mm, this compact yet powerful component offers a resistance of 7.5 Ω and a rated voltage of 200 V, making it ideal for a wide range of circuitry. Constructed with a thick film element, it ensures durability and precision in operation. With a tolerance of 5% and RoHS compliance, you can trust in the quality and environmental responsibility of this essential part. Elevate your design with the Surface Mount Resistors series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


