| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879499-8 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 13 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879499-8 |
2-1879499-8
| Heilind Number: | AMP2-1879499-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879499-8 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronics with our CRGH2010 5% 13R 1W power resistor, perfect for high-performance applications. This surface mount component boasts a durable construction, with a thick film element ensuring reliable operation. With a resistance of 13 Ω and a rated voltage of 200 V, it offers stable performance under demanding conditions. The compact 2010 size and solder termination make it easy to integrate into your designs. RoHS compliance underscores our commitment to environmental responsibility. Trust in this power resistor for efficient and effective circuit protection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


