| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879501-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 13 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879501-8 |
2-1879501-8
| Heilind Number: | AMP2-1879501-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879501-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 5% 13R 2W surface mount resistor. Built with a thick film element, this power resistor offers reliable performance with a tolerance of 5%. With a resistance of 13 Ω and a rated voltage of 250 V, it is suitable for various electronic applications. The compact 2512 size and surface mount mounting style make it easy to integrate into your designs. Trust in the quality of this resistor for efficient and stable operation in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


