| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879506-7 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 23.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879506-7 |
2-1879506-7
| Heilind Number: | AMP2-1879506-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879506-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 power resistor, meticulously crafted for precision and reliability. Featuring a resistance of 23.2 KΩ with a tolerance of 1%, this compact 0603-sized component offers a power rating of .2 W and a rated voltage of 50 V. Its surface mount design and solder termination ensure easy and secure installation, while the thick film element guarantees optimal conductivity. Perfect for a wide range of applications, this resistor is a must-have for any electronics project. Rest assured, it meets rigorous quality standards for lasting durability. Elevate your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


