2-1879508-8

Heilind Number:AMP2-1879508-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879508-8
ECAD Model:
3D Model

Description:

CRGH0805 1% 19R1 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879508-8
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:19.1 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879508-8

Detailed Description

Enhance your circuitry with our CRGH0805 power resistor, boasting a 1% tolerance for precise performance. With a resistance of 19.1 Ω and a power rating of 0.33 W, this surface mount component is designed for high-efficiency operation in various electronic applications. Measuring 2 x 1.25 x .55 mm, it offers compact yet reliable functionality. RoHS compliant and featuring thick film technology, it ensures both environmental responsibility and optimal performance. Trust in its 150 V rated voltage and solder termination for seamless integration into your projects. Explore the possibilities with our power resistor, perfect for demanding industrial and commercial settings.