| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879512-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 255 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879512-8 |
2-1879512-8
| Heilind Number: | AMP2-1879512-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879512-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% thick film power resistor. Measuring 2 x 1.25 x .55 mm, this surface mount component boasts a resistance of 255 KΩ and a power rating of .33 W, making it ideal for applications requiring precision and reliability. With a tolerance of 1% and a maximum rated voltage of 150 V, it ensures consistent performance even in demanding environments. Featuring solder termination and RoHS compliance, it's easy to integrate into your assembly process while meeting environmental standards. Upgrade your circuit design with this high-quality chip resistor, perfect for a wide range of power-related tasks.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


