| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879515-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 2.26 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879515-9 |
2-1879515-9
| Heilind Number: | AMP2-1879515-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879515-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 power resistor. This 1% tolerance, 0.5 W component offers a resistance of 2.26 KΩ, making it ideal for precision applications. Designed for surface mount installation, it boasts a compact 1206 size and a rated voltage of 200 V. Manufactured with thick film technology, it ensures reliable and efficient operation. A perfect choice for demanding environments, this resistor guarantees stability and accuracy in electronic systems. Non-RoHS compliant. Elevate your designs with the power of Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


