2-1879516-5

Heilind Number:AMP2-1879516-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879516-5
ECAD Model:
3D Model

Description:

CRGH1206 1% 22K1 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879516-5
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:22.1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879516-5

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 22K1 0.5W Power Resistor, a reliable component designed for precision and durability. Measuring at 1206 size, this Surface Mount resistor boasts a power rating of .5 W, making it suitable for various applications. With a resistance of 22.1 KΩ and a rated voltage of 200 V, it ensures optimal performance in demanding environments. The Thick Film element, combined with a tolerance of 1%, guarantees accurate and consistent operation. Featuring solder termination and compact dimensions of 3.1 x 1.55 x .55 mm, it's easy to integrate into your circuit designs. Trust in this high-quality component for efficient current control in your assemblies.