| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879518-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 17.8 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879518-5 |
2-1879518-5
| Heilind Number: | AMP2-1879518-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879518-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 17R8 1W Power Resistor. Designed for surface mount applications, this resistor boasts a power rating of 1W and a resistance of 17.8 Ω, making it ideal for various circuit requirements. With a compact size of 2010 and a rated voltage of 200V, it offers reliable performance in a small footprint. The thick film element and solder termination ensure durability and easy installation. Meeting RoHS compliance standards, it is a sustainable choice for your design needs. Upgrade your components with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


