| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879688-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 191 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP2-1879688-5 |
2-1879688-5
| Heilind Number: | AMP2-1879688-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879688-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4 191R 0.1% 100PPM Through Hole Resistor. Featuring a thin film element, this resistor offers precise resistance of 191 Ω with a tolerance of 0.1%. Built for durability, it can handle a power rating of 0.5 W and a rated voltage of 350 V, making it suitable for a wide range of applications. With tinned copper leads for easy installation, this resistor operates flawlessly in temperatures ranging from -55 to 155 °C. Designed for reliability, it boasts a low temperature coefficient of ±100 ppm/°C. Upgrade your electronic projects with this high-quality axial leaded resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


