| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879691-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 221 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP2-1879691-2 |
2-1879691-2
| Heilind Number: | AMP2-1879691-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879691-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision of a H4 221K 0.1% resistor. This high-quality component, boasting a thin film element type, guarantees accuracy with a tolerance of 0.1%. Operating seamlessly in a wide temperature range from -55 to 155°C, it ensures reliable performance in diverse environments. With a resistance value of 221 KΩ and a power rating of 0.5 W, this resistor is suitable for various electronic applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Rest assured of its durability and compliance with industry standards, making it an essential choice for your resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


