2-1969597-0

20P RCPT VAL-U-LOK V2

Enhance your power and signal connections with our versatile Housing Connector, an essential component for various applications. This two-row connector, featuring 20 positions and CSA and UL standards compliance, ensures reliable performance. Crafted from durable Nylon 6/6 material in a natural housing color, it offers robust construction for lasting use. The cable mount design with crimp termination method allows for easy installation in free-hanging setups. With a 4.2mm pitch and 600V AC voltage rating, it guarantees efficient power transmission. Suitable for wire-to-wire and wire-to-board connections, this connector is a must-have for appliances and other electronic devices. RoHS compliant and operating within a wide temperature range, it meets international quality standards for safety and performance assurance. Upgrade your connectivity solutions with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1969597-0
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:20
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.7 mm, .461 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:1.7 in, 43.2 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.8 mm, .779 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:2-1969597-0
SKU:AMP2-1969597-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: