2-794953-0

20P PM PLUG VAL-U-LOK V2

This panel-mount connector features a durable nylon housing in a natural color, meeting CSA and UL standards for reliability and safety. With two rows of 20 pin contacts, it offers secure crimp termination for discrete wire cable connections. Operating at voltages up to 600 V AC, it is suitable for power and signal applications in a wide range of environments, with an extensive temperature range of -40 to 105°C (-40 to 221°F). The compact design, measuring 1.7 inches in length and 0.94 inches in width, allows for easy integration into various systems. Packaged in a quantity of 500, it is ideal for bulk installations. This connector is RoHS compliant, ensuring environmental responsibility in its manufacturing process.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-794953-0
Housing Material:Nylon
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Cable Type:Discrete Wire
Number of Positions:20
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.378 in, 9.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Contact Layout:Matrix
Connector Length:1.7 in, 43.2 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.9 mm, .94 in
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:15 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:2-794953-0
SKU:AMP2-794953-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: