2-216119-0
AMP-LATCH PRE-ASSY DIL TAPE
Enhance connectivity with our AMP-LATCH PRE-ASSY DIL TAPE, offering seamless integration into your board setup. This durable plug, featuring two rows and a 2.54mm pitch, ensures reliable performance in signal transmission. With termination options including Through Hole soldering and IDC, installation is versatile and efficient. Operating smoothly in temperatures ranging from -65 to 105°C, it's suitable for a wide range of environments. The gray housing and vertical mount orientation add to its functionality, while its lead-free solder capabilities make it a sustainable choice. Trust in the quality and precision of this connector for your wire to board applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-216119-0 |
Series: | AMP-LATCH DIL-PLUG |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 1 A |
Number of Positions: | 20 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 318 |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5151 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Part Aliases: | 2-216119-0 |
Replacement Part: | 1-746610-5 |
SKU: | AMP2-216119-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |