2-216791-6
26P LATCH DIL-STECK
Enhance your connectivity with this AMP-LATCH DIL-PLUG, a versatile board mount connector designed for efficient signal transmission. Featuring 26 contacts organized in 2 rows, this plug facilitates seamless PCB integration through through-hole solder or IDC termination methods. With a pitch of 2.54mm, it ensures precise and secure connections, while its vertical mount orientation and gray housing offer flexibility in installation. Operating reliably in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is ideal for various signal circuit applications. RoHS compliant and with a mating connector lock for added security, it guarantees both performance and compliance for your projects. Elevate your wire-to-board connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-216791-6 |
Series: | AMP-LATCH DIL-PLUG |
Gender: | Plug |
Number of Contacts: | 26 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 1 A |
Number of Positions: | 26 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 318 |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Retention Type: | Boardlock |
Mating Connector Lock Type: | Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5151 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Header Type: | Shrouded |
Mating Connector Lock: | With |
Part Aliases: | 2-216791-6 |
Replacement Part: | 1-111382-8 |
SKU: | AMP2-216791-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2024 | PCN-24-199864 - Manufacturing location change. The listed part numbers will be transferred from Italy Collegno Torino plant TE Connectivity manufacturing location to TE PBL Supplier . |
Download |