| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176305-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 200 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176305-7 |
2-2176305-7
| Heilind Number: | AMP2-2176305-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176305-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with this precision resistor, featuring a power rating of 0.1W and a resistance of 200Ω. With a tolerance of 0.1% and a temperature coefficient of 25PPM, this thin film resistor ensures accurate and stable operation. Measuring just 1 x 0.5 x 0.3 mm, it's perfect for compact electronic designs. Designed for surface mount applications, this resistor has two solder terminations for easy installation. RoHS compliant, it meets environmental standards. Upgrade your electronic projects with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


