2-2176308-3
RP 1E 0.1W 226K 0.1% 25PPM 5K RL
Enhance circuit performance with this precision resistor, featuring a resistance of 226 KΩ and a tolerance of 0.1%. Designed for surface mount applications, this thin film resistor is capable of handling a power rating of 0.1W at a rated voltage of 25V. With a low temperature coefficient of 25PPM and RoHS compliance, it ensures reliability and environmental responsibility. The compact 0402 size and solder termination make it easy to integrate into your electronic designs, while the high-quality construction guarantees consistent and accurate performance. Ideal for a wide range of applications, from industrial to consumer electronics, this resistor is a vital component for achieving optimal functionality in your circuits.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2176308-3 |
Size Code: | 0402 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 226 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2-2176308-3 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Operating Temperature Range: | -55 - 155 °C |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 2-2176308-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |