| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176361-0 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 7.32 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176361-0 |
2-2176361-0
| Heilind Number: | AMP2-2176361-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176361-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision surface mount resistor, boasting a resistance of 7.32 KΩ with a tight tolerance of 0.1%. Designed for optimal performance, this thin film element offers exceptional accuracy, making it ideal for critical applications. With a power rating of .0625 W and a rated voltage of 50 V, it ensures reliable operation even in demanding conditions. Measuring just 1 x .5 x .3 mm, this resistor is easy to integrate onto your PCB with its solder termination. RoHS compliant for environmental responsibility, it is a sustainable choice for your manufacturing needs. Elevate the efficiency and quality of your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


