| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176366-6 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 787 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176366-6 |
2-2176366-6
| Heilind Number: | AMP2-2176366-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176366-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your circuit with this surface mount resistor, featuring a resistance of 787 ohms and a tolerance of 0.1%. Designed for high accuracy applications, it offers a power rating of 0.15W and a low temperature coefficient of 10 PPM. With a rated voltage of 75V, this thin film resistor is ideal for use in a variety of electronic devices. Its compact 0603 size and solder termination make it easy to integrate onto your PCB. Trust in its reliability and performance, essential for meeting the demands of modern technology.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176370-6 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


