2-2176368-3

Heilind Number:AMP2-2176368-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2176368-3
ECAD Model:
3D Model

Description:

RQ 0603 84K5 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176368-3
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:84.5 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176368-3

Detailed Description

Achieve precise resistance with this 0603 surface mount resistor, designed for high accuracy applications. With a resistance rating of 84.5 KΩ and a tolerance of 0.1%, this thin film resistor ensures reliable performance. Operating at a power rating of .15 W and a rated voltage of 75 V, it is suitable for a variety of electronic circuits. Its compact dimensions of 1.55 x .8 x .45 mm and surface mount termination make it easy to integrate. Ideal for demanding environments, this resistor offers low temperature coefficient and high stability with a 10PPM resistance value. While not RoHS compliant, it is a dependable choice for precision resistor applications.