| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176368-6 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 90.9 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176368-6 |
2-2176368-6
| Heilind Number: | AMP2-2176368-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176368-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your precision circuitry with our high-performance surface mount resistor. This compact 0603 component boasts a resistance of 90.9 KΩ with a tight tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of 0.15 W and a rated voltage of 75 V, it's suitable for a wide range of applications. Crafted with a thin film element, it guarantees optimal performance, while its solder termination allows for easy installation. RoHS compliant and featuring a low temperature coefficient of 10PPM, it's a sustainable and efficient choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176372-6 | ![]() | |
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


