| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176373-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 16.5 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176373-2 |
2-2176373-2
| Heilind Number: | AMP2-2176373-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176373-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision resistor, featuring a resistance of 16.5 Ω and a tolerance of 0.1%. Designed for optimal accuracy, it boasts a low temperature coefficient of 10PPM, ensuring reliable operation in a wide range of environments. With a power rating of 0.2 W and a rated voltage of 100 V, this surface mount resistor is perfect for high-performance applications. Its compact 0805 size and solder termination make it easy to integrate into your designs. Trust in its quality and durability, as it meets strict industry standards. Upgrade your electronic projects with the assurance of outstanding performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


